Quad Supply and Line Monitor 18-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |