Processor Supervisor Adj 4 Active Low/Open Drain 20-Pin PLCC
Checking distributor stock and pricing after the page loads.
Rochester Electronics UC2903Q technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.