Hot Swap Controller 1-CH 35V N-Channel Positive Voltage 18-Pin SOIC Tube
Rochester Electronics UC2914DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.