Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Rochester Electronics UC3525ADWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.