Regulating Pulse Width Modulators 20-PLCC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics UC3526AQ technical specifications.
| Package/Case | PLCC |
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |