The UC3526DW is a dual output IC designed for boost, flyback, and push-pull topologies. It operates at a frequency of 400kHz and features a power dissipation of 1W. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The IC provides 100mA of output current and 5V of output voltage, with a quiescent current of 14mA.
Rochester Electronics UC3526DW technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.