egulating Pulse Width Modulators 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics UC3527BN technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |