The UC3610N is a dual diode with a capacitance of 70pF and a current rating of 3A. It is packaged in a PDIP package and is lead free. The device has a power dissipation of 1W and is rated for a DC voltage of 50V. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 70pF |
| Package/Case | PDIP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 3A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |