Stepper Motor Drive Circuit 16-PDIP 0 to 70
Rochester Electronics UC3717AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.