Stepper Motor Drive Circuit 16-PDIP 0 to 70
Rochester Electronics UC3717ANG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 46V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.