Stepper Motor Drive Circuit 20-PLCC 0 to 70
Rochester Electronics UC3717AQ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 46V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.