Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube
Rochester Electronics UC3823ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.