Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
Rochester Electronics UC3827N-1 technical specifications.
| Package/Case | DIP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.