Precision Low Dropout Linear Controllers 8-PDIP 0 to 70
Rochester Electronics UC3833N technical specifications.
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 2.04V |
| Packaging | Bulk |
| Quiescent Current | 3.3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.