Controllers - Low Dropout (LDO) High Efficiency Regulator Controller
Rochester Electronics UC3835N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Packaging | Bulk |
| Quiescent Current | 3.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.