LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin SOIC T/R
Rochester Electronics UC3836DTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.