Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Rochester Electronics UC3842N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.