Current-Mode PWM Controller 8-SOIC 0 to 70
Rochester Electronics UC3845D8TR technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.