Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70
Rochester Electronics UC3846DW technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 17mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.