Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin SOIC Tube
Rochester Electronics UC3854ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.