Rochester Electronics UC3854QTR technical specifications.
| Package/Case | PLCC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3854QTR to view detailed technical specifications.
No datasheet is available for this part.