Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Rochester Electronics UC3855ADWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.