40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Rochester Electronics UC3856DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.1V |
| Packaging | Rail/Tube |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.