Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| Topology | Push-Pull |
| RoHS | Not Compliant |