Rochester Electronics UC3875N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3875N to view detailed technical specifications.
No datasheet is available for this part.