20V load share controller, 0°C to 70°C 8-PDIP 0 to 70
Rochester Electronics UC3902N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 40mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.