HID Lamp Controller 28-PDIP -40 to 85
Rochester Electronics UCC2305N technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.