Switch mode Secondary side Post Regulator with -40°C to 85°C 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |