9-A/9-A single-channel gate driver with split outputs and enable 8-PDIP -40 to 105
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 150mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |