LOW-PWR BICMOS CUR-MODE PWM
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC2801N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |