The UCC2813D-1 is a single-output boost and flyback controller from Rochester Electronics. It operates at a frequency of 1MHz and is packaged in a SOIC package. The device has a nominal supply current of 500uA and can provide an output current of up to 1A. The UCC2813D-1 is lead-free and RoHS compliant, meeting the requirements of the Restriction of Hazardous Substances (RoHS) directive. It is available in a rail or tube packaging format and is compliant with the Reach SVHC regulation.
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC2813D-1 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.