Switching Controller, Current-mode, 1A, 52kHz Switching Freq-Max, BICMOS, PDSO8
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC2813D-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 1V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.