Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Output Voltage | 17.5V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |