Rochester Electronics UCC2895DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 250mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2895DW to view detailed technical specifications.
No datasheet is available for this part.