20V, 1-A, BiCMOS Low current 8 pin PWM current mode controller 8-SOIC -40 to 105
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 2.3mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |