Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC28C45DR technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |