HIGH SPEED V-MODE PWM W/FAST OCP
Rochester Electronics UCC35705DGK technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.