3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70
Rochester Electronics UCC3626DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 6 |
| Output Current | 2mA |
| Output Voltage | 5.2V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.