The UCC3800D is a flyback controller from Rochester Electronics, packaged in a lead-free SOIC package. It operates at a nominal frequency of 1MHz and can supply up to 1A of current at an output voltage of 5.08V. The device is available in bulk packaging and has a nominal supply current of 500uA.
Rochester Electronics UCC3800D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.08V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.