The UCC3801N is a 1MHz flyback controller with a nominal supply current of 500uA and an output current of 1A. It has a fixed output voltage of 5.08V and a power dissipation of 1W. The device is packaged in a PDIP package and is lead free. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC3801N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.08V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |