LOWPWR DUAL OUTPUT CUR MODE PWM
Rochester Electronics UCC3806DWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 11.9V |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.