LOW PWR CUR MODE PUSH-PULL PWM
Rochester Electronics UCC3808D-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 500mV |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.