Economy Primary Side PWM Controller 1MHz 8-Pin VSSOP Tube
Rochester Electronics UCC3809P-1G4 technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.