Economy primary side controller with 15V/8V UVLO, 0C to 70C 8-VSSOP 0 to 70
Rochester Electronics UCC3809P-2 technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.