Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube / IC REG CTRLR MULT TOPOLOGY 8SOIC
Rochester Electronics UCC3813D-0 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.