6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Rochester Electronics UCC3817N technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.