Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin PDIP Tube
Rochester Electronics UCC3818AN technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.