Rochester Electronics UCC3884N technical specifications.
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.