Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Rochester Electronics UCC3889DTR technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Output Voltage | 17.5V |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.