The UCC3889N is a single-output flyback controller from Rochester Electronics. It operates at a frequency of 100kHz and features a lead-free PDIP package. The device has one output voltage of 20V and a quiescent current of 1.2mA. The UCC3889N is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics UCC3889N technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.